
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 3.1 V ~ 3.5 V | |
Voltage - VCCB | 3.1 V ~ 3.5 V | |
Input Signal | CML | |
Output Signal | PCML | |
Output Type | Differential | |
Data Rate | 40Gbps | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CQFP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,00000 € | 710,00 € |
| 25 | 666,96520 € | 16.674,13 € |
| 50 | 623,93500 € | 31.196,75 € |
| 100 | 537,87500 € | 53.787,50 € |
| 500 | 430,30000 € | 215.150,00 € |
| 1.000 | 365,75500 € | 365.755,00 € |
| Unit Price without VAT: | 710,00000 € |
|---|---|
| Unit Price with VAT: | 844,90000 € |

