44-CQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT2123-KMM

DigiKey Part Number
2837-ASNT2123-KMM-ND
Manufacturer
Manufacturer Product Number
ASNT2123-KMM
Description
IC MUX 44CQFP
Customer Reference
Detailed Description
44-CQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADSANTEC
Series
-
Packaging
Retail Package
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-CQFP
Supplier Device Package
44-CQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 103,27 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.785,75000 €1.785,75 €
251.678,17000 €41.954,25 €
501.570,59500 €78.529,75 €
1001.333,93000 €133.393,00 €
5001.075,75000 €537.875,00 €
1.000903,63000 €903.630,00 €
Unit Price without VAT:1.785,75000 €
Unit Price with VAT:2.125,04250 €