
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-CQFP | |
Supplier Device Package | 44-CQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.785,75000 € | 1.785,75 € |
| 25 | 1.678,17000 € | 41.954,25 € |
| 50 | 1.570,59500 € | 78.529,75 € |
| 100 | 1.333,93000 € | 133.393,00 € |
| 500 | 1.075,75000 € | 537.875,00 € |
| 1.000 | 903,63000 € | 903.630,00 € |
| Unit Price without VAT: | 1.785,75000 € |
|---|---|
| Unit Price with VAT: | 2.125,04250 € |

