
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 17Gbps | |
Input Type | LVDS | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 16 | |
Voltage - Supply | 3.6V | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | 100-XFQFN Exposed Pad | |
Supplier Device Package | 100-QFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,88000 € | 537,88 € |
| 25 | 494,84520 € | 12.371,13 € |
| 50 | 473,33000 € | 23.666,50 € |
| 100 | 408,78500 € | 40.878,50 € |
| 500 | 322,72500 € | 161.362,50 € |
| 1.000 | 279,69500 € | 279.695,00 € |
| Unit Price without VAT: | 537,88000 € |
|---|---|
| Unit Price with VAT: | 640,07720 € |

