
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 17Gbps | |
Input Type | LVDS | |
Output Type | LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 16 | |
Voltage - Supply | 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-XFQFN Exposed Pad | |
Supplier Device Package | 100-QFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,68000 € | 573,68 € |
| 25 | 531,18760 € | 13.279,69 € |
| 50 | 509,94000 € | 25.497,00 € |
| 100 | 424,95000 € | 42.495,00 € |
| 500 | 339,96000 € | 169.980,00 € |
| 1.000 | 297,46500 € | 297.465,00 € |
| Unit Price without VAT: | 573,68000 € |
|---|---|
| Unit Price with VAT: | 682,67920 € |

