1 Circuit IC Switch 100-CQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANST2011-KMA

DigiKey Part Number
2837-ANST2011-KMA-ND
Manufacturer
Manufacturer Product Number
ANST2011-KMA
Description
IC MUX 100CQFP
Customer Reference
Detailed Description
1 Circuit IC Switch 100-CQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
8GHz
Manufacturer
ADSANTEC
Operating Temperature
-25°C ~ 85°C
Packaging
Retail Package
Mounting Type
Surface Mount
Part Status
Active
Package / Case
100-CQFP
Number of Circuits
1
Supplier Device Package
100-CQFP
Voltage - Supply, Single (V+)
3.1V ~ 3.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 102,80 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.156,55000 €1.156,55 €
251.092,29240 €27.307,31 €
501.006,62260 €50.331,13 €
100878,11750 €87.811,75 €
500685,36000 €342.680,00 €
1.000578,27250 €578.272,50 €
Unit Price without VAT:1.156,55000 €
Unit Price with VAT:1.376,29450 €