
M24308/26-1Z | |
|---|---|
DigiKey Part Number | 2899-M24308/26-1Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-1Z |
Description | M24308/26-1Z |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADI Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,51420 € | 375,71 € |
| 100 | 6,90960 € | 690,96 € |
| 500 | 6,35684 € | 3.178,42 € |
| 1.000 | 5,84725 € | 5.847,25 € |
| 10.000 | 5,38085 € | 53.808,50 € |
| Unit Price without VAT: | 7,51420 € |
|---|---|
| Unit Price with VAT: | 8,94190 € |


