




TERMINALED S 3050 | |
|---|---|
DigiKey Part Number | 2098-TERMINALEDS3050-ND |
Manufacturer | |
Manufacturer Product Number | TERMINALED S 3050 |
Description | DISTRIB BOX LED TRIPLE SERIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Distributor Board to Cable/Wire IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Distributor | |
Number of Positions | 3 | |
Mounting Type | Screw | |
Termination | IDC | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Gray | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 150V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,07680 € | 53,84 € |
| Unit Price without VAT: | 1,07680 € |
|---|---|
| Unit Price with VAT: | 1,28139 € |

