351401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDFLAT 545/ 1

DigiKey Part Number
2098-SMDFLAT545/1TR-ND - Tape & Reel (TR)
2098-SMDFLAT545/1CT-ND - Cut Tape (CT)
2098-SMDFLAT545/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDFLAT 545/ 1
Description
CONN LED 1POS W/ MOULDING SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
14-20 AWG
Contact Material
Copper, Steel
Contact Finish
-
Housing Material
Polyphthalamide (PPA), Glass Filled
Operating Temperature
-40°C ~ 150°C
Voltage Rating
500V
Current Rating (Amps)
16A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46800 €4,68 €
1000,39800 €39,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7200,34617 €249,24 €
1.4400,32963 €474,67 €
2.1600,32033 €691,91 €
3.6000,30899 €1.112,36 €
5.0400,30174 €1.520,77 €
7.2000,29425 €2.118,60 €
18.0000,27584 €4.965,12 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €