
LK 980-01 RZ/ 5 | |
|---|---|
DigiKey Part Number | 2098-LK980-01RZ/5-ND |
Manufacturer | |
Manufacturer Product Number | LK 980-01 RZ/ 5 |
Description | CONN LUMINAIRE 5POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert |
Datasheet | Datasheet |
Category | Termination Push and Insert |
Manufacturer Adels-Contact | Features Lever Actuated, Mounting Peg |
Series | Housing Color White |
Packaging Bulk | Wire Gauge 14-20 AWG |
Part Status Active | Contact Material Copper, Steel |
Style Board to Cable/Wire | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Receptacle, Push-In and Insert | Operating Temperature 100°C |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Panel Mount | Current Rating (Amps) 16A, 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,21000 € | 12,10 € |
| 25 | 1,05360 € | 26,34 € |
| 50 | 0,95340 € | 47,67 € |
| 100 | 0,86850 € | 86,85 € |
| 250 | 0,77868 € | 194,67 € |
| 500 | 0,72552 € | 362,76 € |
| 1.000 | 0,68316 € | 683,16 € |
| 5.000 | 0,61656 € | 3.082,80 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



