




LCS 75/ 3 | |
|---|---|
DigiKey Part Number | 2098-LCS75/3-ND |
Manufacturer | |
Manufacturer Product Number | LCS 75/ 3 |
Description | TERMINAL BLOCK 3POS PNLMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Board to Cable/Wire Spring-Cage |
Datasheet | Datasheet |
Category | Termination Spring-Cage |
Manufacturer Adels-Contact | Housing Color Gray |
Series | Contact Material Copper, Steel |
Packaging Bulk | Housing Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature 40°C |
Style Board to Cable/Wire | Voltage Rating 250V |
Connector Type Plug | Current Rating (Amps) 16A |
Number of Positions 3 | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,43800 € | 34,38 € |
| 25 | 3,01680 € | 75,42 € |
| 50 | 2,75600 € | 137,80 € |
| 100 | 2,54180 € | 254,18 € |
| 250 | 2,32064 € | 580,16 € |
| 500 | 2,19264 € | 1.096,32 € |
| 1.000 | 2,09204 € | 2.092,04 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

