
AC 166 GVT 3/ 5 SW | |
|---|---|
DigiKey Part Number | 2098-AC166GVT3/5SW-ND |
Manufacturer | |
Manufacturer Product Number | AC 166 GVT 3/ 5 SW |
Description | DISTRIB BLK 1-IN 2-OUT 5 POLL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Distributor Board to Cable/Wire 0.384" (9.75mm) Screw |
Datasheet | Datasheet |
Category | Pitch 0.384" (9.75mm) |
Manufacturer Adels-Contact | Housing Color Black |
Series | Contact Material Brass |
Packaging Bulk | Housing Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature 100°C |
Style Board to Cable/Wire | Voltage Rating 250V, 400V |
Connector Type Distributor | Current Rating (Amps) 16A, 20A |
Number of Positions 5 | Ingress Protection IP40 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,11170 € | 311,17 € |
| Unit Price without VAT: | 3,11170 € |
|---|---|
| Unit Price with VAT: | 3,70292 € |

