
AC 166 GEST/ 5 WS | |
|---|---|
DigiKey Part Number | 2098-AC166GEST/5WS-ND |
Manufacturer | |
Manufacturer Product Number | AC 166 GEST/ 5 WS |
Description | CONN PLUG 5POS CLAMP/SPR PNLMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Plug, Male Pins Board to Cable/Wire 0.384" (9.75mm) Clamp |
Datasheet | Datasheet |
Category | Pitch 0.384" (9.75mm) |
Manufacturer Adels-Contact | Housing Color White |
Series | Wire Gauge 0.5 ~ 2.5mm² |
Packaging Bulk | Contact Material Brass |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Style Board to Cable/Wire | Operating Temperature 100°C |
Connector Type Plug, Male Pins | Voltage Rating 600V |
Number of Positions 5 | Current Rating (Amps) 16A, 20A |
Mounting Type Push Mount, Snap-In | Ingress Protection IP40 |
Termination Clamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,98800 € | 198,80 € |
| Unit Price without VAT: | 1,98800 € |
|---|---|
| Unit Price with VAT: | 2,36572 € |

