



AC 166 GEST/ 4 WS | |
|---|---|
DigiKey Part Number | 2098-AC166GEST/4WS-ND |
Manufacturer | |
Manufacturer Product Number | AC 166 GEST/ 4 WS |
Description | CONN PLUG 4POS CLAMP/SPR PNLMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug, Male Pins Board to Cable/Wire 0.384" (9.75mm) Clamp |
Datasheet | Datasheet |
Category | Pitch 0.384" (9.75mm) |
Manufacturer Adels-Contact | Housing Color White |
Series | Wire Gauge 0.5 ~ 2.5mm² |
Packaging Bulk | Contact Material Brass |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Style Board to Cable/Wire | Operating Temperature 100°C |
Connector Type Plug, Male Pins | Voltage Rating 250V, 400V |
Number of Positions 4 | Current Rating (Amps) 16A, 20A |
Mounting Type Push Mount, Snap-In | Ingress Protection IP40 |
Termination Clamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,75880 € | 43,97 € |
| 50 | 1,67500 € | 83,75 € |
| 150 | 1,55000 € | 232,50 € |
| 300 | 1,47597 € | 442,79 € |
| 600 | 1,40552 € | 843,31 € |
| 1.050 | 1,35112 € | 1.418,68 € |
| 2.550 | 1,26918 € | 3.236,41 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

