
AC 166 GEST/ 4 SW | |
|---|---|
DigiKey Part Number | 2098-AC166GEST/4SW-ND |
Manufacturer | |
Manufacturer Product Number | AC 166 GEST/ 4 SW |
Description | CONN PLUG 4POS CLAMP/SPR PNLMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug, Male Pins Board to Cable/Wire 0.384" (9.75mm) Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Male Pins | |
Number of Positions | 4 | |
Mounting Type | Push Mount, Snap-In | |
Termination | Clamp | |
Pitch | 0.384" (9.75mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 0.5 ~ 2.5mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 250V, 400V | |
Current Rating (Amps) | 16A, 20A | |
Ingress Protection | IP40 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,38747 € | 208,12 € |
| Unit Price without VAT: | 1,38747 € |
|---|---|
| Unit Price with VAT: | 1,65109 € |

