
AC 164 EST/ 5 WS | |
|---|---|
DigiKey Part Number | 2098-AC164EST/5WS-ND |
Manufacturer | |
Manufacturer Product Number | AC 164 EST/ 5 WS |
Description | CONN PLUG 5POS SCREW PNLMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Plug, Male Pins Board to Cable/Wire 0.209" (5.31mm) Screw |
Datasheet | Datasheet |
Category | Pitch 0.209" (5.31mm) |
Manufacturer Adels-Contact | Housing Color White |
Series | Wire Gauge 0.5 ~ 1.5mm² |
Packaging Bulk | Contact Material Brass |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Style Board to Cable/Wire | Operating Temperature 100°C |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions 5 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Ingress Protection IP40 |
Termination Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,98260 € | 198,26 € |
| Unit Price without VAT: | 1,98260 € |
|---|---|
| Unit Price with VAT: | 2,35929 € |

