
AC 162 STS/ 2 WS | |
|---|---|
DigiKey Part Number | 2098-AC162STS/2WS-ND |
Manufacturer | |
Manufacturer Product Number | AC 162 STS/ 2 WS |
Description | CONN 2POS SCREW WHT 162 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.394" (10.00mm) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | 0.394" (10.00mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 0.5 - 2.5mm² | |
Contact Material | Brass | |
Contact Finish | Silver | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 48V | |
Current Rating (Amps) | - | |
Ingress Protection | IP40 | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,57945 € | 115,89 € |
| Unit Price without VAT: | 0,57945 € |
|---|---|
| Unit Price with VAT: | 0,68955 € |

