
900 SI RZ/ 1 | |
|---|---|
DigiKey Part Number | 2098-900SIRZ/1-ND |
Manufacturer | |
Manufacturer Product Number | 900 SI RZ/ 1 |
Description | CONN TERM 1POLE SCREWLESS W/FH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Bottom Termination Closed |
Manufacturer Adels-Contact | Barrier Type Enclosed |
Packaging Bulk | Features Fuse |
Part Status Active | Color White |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 1 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature 100°C |
Voltage Rating 250V | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Top Termination Screws | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92490 € | 92,49 € |
| Unit Price without VAT: | 0,92490 € |
|---|---|
| Unit Price with VAT: | 1,10063 € |

