
900 Q RZ/ 3 | |
|---|---|
DigiKey Part Number | 2098-900QRZ/3-ND |
Manufacturer | |
Manufacturer Product Number | 900 Q RZ/ 3 |
Description | CONN TERM STRIP 3POLE SCREWLESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Female Sockets Board to Cable/Wire 0.394" (10.00mm) Screw |
Datasheet | Datasheet |
Category | Pitch 0.394" (10.00mm) |
Manufacturer Adels-Contact | Features Board Lock |
Series | Housing Color White |
Packaging Bulk | Wire Gauge 14-20 AWG |
Part Status Active | Contact Material Steel |
Style Board to Cable/Wire | Housing Material Polyamide (PA6), Nylon 6 |
Connector Type Receptacle, Female Sockets | Operating Temperature 100°C |
Number of Positions 3 | Voltage Rating 300V |
Mounting Type Panel Mount | Current Rating (Amps) 16A, 17.5A |
Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,29764 € | 238,11 € |
| Unit Price without VAT: | 0,29764 € |
|---|---|
| Unit Price with VAT: | 0,35419 € |

