
900 Q RZ/ 2 | |
|---|---|
DigiKey Part Number | 2098-900QRZ/2-ND |
Manufacturer | |
Manufacturer Product Number | 900 Q RZ/ 2 |
Description | CONN TERM STRIP 2POLE SCREWLESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Female Sockets Board to Cable/Wire 0.394" (10.00mm) Screw |
Category | Pitch 0.394" (10.00mm) |
Manufacturer Adels-Contact | Features Board Lock |
Series | Housing Color White |
Packaging Bulk | Wire Gauge 14-20 AWG |
Part Status Active | Contact Material Steel |
Style Board to Cable/Wire | Housing Material Polyamide (PA6), Nylon 6 |
Connector Type Receptacle, Female Sockets | Operating Temperature 100°C |
Number of Positions 2 | Voltage Rating 300V |
Mounting Type Panel Mount | Current Rating (Amps) 16A, 17.5A |
Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,35720 € | 8,93 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,29040 € | 29,04 € |
| 250 | 0,25624 € | 64,06 € |
| 500 | 0,23544 € | 117,72 € |
| 1.500 | 0,21021 € | 315,31 € |
| 6.000 | 0,18906 € | 1.134,36 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

