



900-07 RZ/ 6 | |
|---|---|
DigiKey Part Number | 2098-900-07RZ/6-ND |
Manufacturer | |
Manufacturer Product Number | 900-07 RZ/ 6 |
Description | CONN TERM STRIP 6POLE SCREWLESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Receptacle, Female Sockets Board to Cable/Wire 0.394" (10.00mm) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 6 | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Pitch | 0.394" (10.00mm) | |
Fastening Type | - | |
Features | Board Lock | |
Housing Color | White | |
Wire Gauge | 14-20 AWG | |
Contact Material | Steel | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A, 17.5A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,87560 € | 21,89 € |
| 50 | 0,79120 € | 39,56 € |
| 100 | 0,71960 € | 71,96 € |
| 250 | 0,64340 € | 160,85 € |
| 500 | 0,59814 € | 299,07 € |
| 1.000 | 0,56195 € | 561,95 € |
| 5.000 | 0,50487 € | 2.524,35 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

