SSL Connector 5 Position Receptacle, Female Sockets Board to Cable/Wire 0.394" (10.00mm) Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 5 Position Receptacle, Female Sockets Board to Cable/Wire 0.394" (10.00mm) Screw
900-07 RZ/ 5
900-07 RZ/ 5

900-07 RZ/ 5

DigiKey Part Number
2098-900-07RZ/5-ND
Manufacturer
Manufacturer Product Number
900-07 RZ/ 5
Description
CONN TERM STRIP 5POLE SCREWLESS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 5 Position Receptacle, Female Sockets Board to Cable/Wire 0.394" (10.00mm) Screw
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.394" (10.00mm)
Manufacturer
Adels-Contact
Features
Board Lock
Series
Housing Color
White
Packaging
Bulk
Wire Gauge
14-20 AWG
Part Status
Active
Contact Material
Steel
Style
Board to Cable/Wire
Housing Material
Polyamide (PA6), Nylon 6
Connector Type
Receptacle, Female Sockets
Operating Temperature
100°C
Number of Positions
5
Voltage Rating
400V
Mounting Type
Panel Mount
Current Rating (Amps)
16A, 17.5A
Termination
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,49986 €499,86 €
Manufacturers Standard Package
Unit Price without VAT:0,49986 €
Unit Price with VAT:0,59483 €