
230 BZ/3 BD PE N L | |
|---|---|
DigiKey Part Number | 2098-230BZ/3BDPENL-ND |
Manufacturer | |
Manufacturer Product Number | 230 BZ/3 BD PE N L |
Description | TAG MARKING TERM BLOCK "EARTH N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | EARTH N L | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17076 € | 85,38 € |
| Unit Price without VAT: | 0,17076 € |
|---|---|
| Unit Price with VAT: | 0,20320 € |


