
230/ 5 | |
|---|---|
DigiKey Part Number | 2098-230/5-ND |
Manufacturer | |
Manufacturer Product Number | 230/ 5 |
Description | CONN TERM STRIP 5POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,57520 € | 14,38 € |
| 50 | 0,51880 € | 25,94 € |
| 100 | 0,47010 € | 47,01 € |
| 250 | 0,41756 € | 104,39 € |
| 500 | 0,38600 € | 193,00 € |
| 4.000 | 0,32455 € | 1.298,20 € |
| 8.000 | 0,31216 € | 2.497,28 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |








