
230/ 2 DS | |
|---|---|
DigiKey Part Number | 2098-230/2DS-ND |
Manufacturer | |
Manufacturer Product Number | 230/ 2 DS |
Description | CONN TERM STRIP 2POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,24430 € | 24,43 € |
| 250 | 0,21508 € | 53,77 € |
| 500 | 0,19724 € | 98,62 € |
| 3.000 | 0,16528 € | 495,84 € |
| 6.000 | 0,15722 € | 943,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |









