2 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
128302
128302

2000/ 2 DS

DigiKey Part Number
2098-2000/2DS-ND
Manufacturer
Manufacturer Product Number
2000/ 2 DS
Description
CONN TERM STRIP 2CIRC 0.571"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.571" (14.50mm)
Number of Rows
2
Current Rating (Amps)
76A
Voltage Rating
500V
Wire Gauge
8-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
85°C
Material - Insulation
Polyamide (PA6), Nylon 6
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,70156 €2.104,68 €
Unit Price without VAT:0,70156 €
Unit Price with VAT:0,83486 €