
19378 | |
|---|---|
DigiKey Part Number | 2098-19378-ND |
Manufacturer | |
Manufacturer Product Number | 19378 |
Description | 500/12 35 MDS - SCREW TERMINAL B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 450V |
Manufacturer Adels-Contact | Wire Gauge 10-22 AWG |
Packaging Box | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Eurostyle Terminal Strip | Barrier Type Enclosed |
Number of Circuits 12 | Color Natural |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 24A | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 121,89400 € | 6.094,70 € |
| Unit Price without VAT: | 121,89400 € |
|---|---|
| Unit Price with VAT: | 145,05386 € |

