
18082 | |
|---|---|
DigiKey Part Number | 2098-18082-ND |
Manufacturer | |
Manufacturer Product Number | 18082 |
Description | DISTRIB BLK 1-IN 3-OUT 4 POLL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Distributor Board to Cable/Wire 0.384" (9.75mm) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Distributor | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | 0.384" (9.75mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Ingress Protection | IP40 | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,31460 € | 165,73 € |
| Unit Price without VAT: | 3,31460 € |
|---|---|
| Unit Price with VAT: | 3,94437 € |

