
17852 | |
|---|---|
DigiKey Part Number | 2098-17852-ND |
Manufacturer | |
Manufacturer Product Number | 17852 |
Description | AC 166 GEST/ 3 SW VSE - QUICK CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug, Male Pins Board to Cable/Wire IDC |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer Adels-Contact | Housing Color Black |
Series | Wire Gauge 14 AWG |
Packaging Box | Contact Material Brass |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Style Board to Cable/Wire | Operating Temperature -20°C ~ 110°C |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions 3 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Ingress Protection IP20, IP40 |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 110,15610 € | 22.031,22 € |
| Unit Price without VAT: | 110,15610 € |
|---|---|
| Unit Price with VAT: | 131,08576 € |

