
160 BU/ 3 SW | |
|---|---|
DigiKey Part Number | 2098-160BU/3SW-ND |
Manufacturer | |
Manufacturer Product Number | 160 BU/ 3 SW |
Description | CONN TERM RCPT 3POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Female Sockets Board to Cable/Wire Screw |
Datasheet | Datasheet |
Category | Mounting Type Board Mount |
Manufacturer Adels-Contact | Termination Screw |
Series | Housing Color Black |
Packaging Bulk | Wire Gauge 0.5 - 4.0mm² |
Part Status Active | Contact Material Brass |
Style Board to Cable/Wire | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions 3 | Current Rating (Amps) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,49190 € | 98,38 € |
| Unit Price without VAT: | 0,49190 € |
|---|---|
| Unit Price with VAT: | 0,58536 € |

