
160 BU/ 2 SW | |
|---|---|
DigiKey Part Number | 2098-160BU/2SW-ND |
Manufacturer | |
Manufacturer Product Number | 160 BU/ 2 SW |
Description | CONN TERM RCPT 2POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Female Sockets Board to Cable/Wire Screw |
Datasheet | Datasheet |
Category | Termination Screw |
Manufacturer Adels-Contact | Housing Color Black |
Series | Wire Gauge 0.5 ~ 4mm² |
Packaging Bulk | Contact Material Brass |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Style Board to Cable/Wire | Operating Temperature 100°C |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions 2 | Current Rating (Amps) 16A |
Mounting Type Board Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,50520 € | 12,63 € |
| 50 | 0,45540 € | 22,77 € |
| 100 | 0,41230 € | 41,23 € |
| 250 | 0,36552 € | 91,38 € |
| 500 | 0,33732 € | 168,66 € |
| 1.000 | 0,31457 € | 314,57 € |
| 5.000 | 0,27827 € | 1.391,35 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

