
12864 | |
|---|---|
DigiKey Part Number | 2098-12864-ND |
Manufacturer | |
Manufacturer Product Number | 12864 |
Description | AC 166-1/ 3 ZEL RH WS - QUICK CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug, Female Sockets Board to Cable/Wire IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Pitch | - | |
Fastening Type | Clip Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | 100°C | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 34,14860 € | 6.829,72 € |
| Unit Price without VAT: | 34,14860 € |
|---|---|
| Unit Price with VAT: | 40,63683 € |

