
123712 | |
|---|---|
DigiKey Part Number | 2098-123712-ND |
Manufacturer | |
Manufacturer Product Number | 123712 |
Description | 500 K/12 35 DS - SCREW TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Adels-Contact | Top Termination Screws |
Packaging Box | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color Natural |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Zinc, Chromate |
Pitch 0.394" (10.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 30A | Material - Insulation Polyamide (PA), Nylon |
Voltage Rating 300V | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 118,27350 € | 4.730,94 € |
| Unit Price without VAT: | 118,27350 € |
|---|---|
| Unit Price with VAT: | 140,74547 € |

