
Category | Memory Size |
Mfr | Type |
Series | Speed - Read 100MB/s |
Packaging Bulk | Size / Dimension 42.40mm L x 14.95mm W x 5.35mm H |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 € | 135,35 € |
| 20 | 121,57200 € | 2.431,44 € |
| 40 | 118,49250 € | 4.739,70 € |
| 60 | 116,71850 € | 7.003,11 € |
| Unit Price without VAT: | 135,35000 € |
|---|---|
| Unit Price with VAT: | 161,06650 € |

