
Category | Memory Type microSD™ |
Manufacturer ADATA | Memory Size 256GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,20000 € | 355,20 € |
| 10 | 326,63100 € | 3.266,31 € |
| 25 | 315,68640 € | 7.892,16 € |
| Unit Price without VAT: | 355,20000 € |
|---|---|
| Unit Price with VAT: | 422,68800 € |

