
Category | Memory Type microSD™ |
Manufacturer ADATA | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 € | 96,17 € |
| 10 | 88,69200 € | 886,92 € |
| 30 | 85,20067 € | 2.556,02 € |
| 50 | 83,60660 € | 4.180,33 € |
| 100 | 81,47890 € | 8.147,89 € |
| Unit Price without VAT: | 96,17000 € |
|---|---|
| Unit Price with VAT: | 114,44230 € |

