Memory Card microSD™ 64GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUDD33K-064GETB5

DigiKey Part Number
4670-IUDD33K-064GETB5-ND
Manufacturer
Manufacturer Product Number
IUDD33K-064GETB5
Description
MEM CRD MICROSD 64GB 10UHS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
165,96000 €65,96 €
1060,88500 €608,85 €
2558,89880 €1.472,47 €
5057,41920 €2.870,96 €
10055,96400 €5.596,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,96000 €
Unit Price with VAT:78,49240 €