Parametric Equivalent
Parametric Equivalent



Category | Memory Type SD™ |
Manufacturer ADATA | Memory Size 8GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology MLC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-ISD008GIA-1HTM | Apacer Memory America | 0 | AP-ISD008GIA-1HTM-ND | 88,45000 € | Parametric Equivalent |
| AP-ISD008GIA-2HTM | Apacer Memory America | 0 | AP-ISD008GIA-2HTM-ND | 32,21000 € | Parametric Equivalent |


