ISSS333-512GDP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 460,01000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 7
Unit Price: 601,19000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS333-512GDP

DigiKey Part Number
4670-ISSS333-512GDP-ND
Manufacturer
Manufacturer Product Number
ISSS333-512GDP
Description
SSD 512GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes