ISSS332-512GTP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 3
Unit Price: 757,40000 €
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 616,25333 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS332-512GTP

DigiKey Part Number
4670-ISSS332-512GTP-ND
Manufacturer
Manufacturer Product Number
ISSS332-512GTP
Description
SSD 512GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ADATA
Speed - Read
480MB/s
Series
Speed - Write
400MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
512GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISSS316-512GITB5ADATA34670-ISSS316-512GITB5-ND757,40000 €Parametric Equivalent
ISSS31C-512GITB5ADATA04670-ISSS31C-512GITB5-ND616,25333 €Parametric Equivalent
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.