Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS332-128GE

DigiKey Part Number
4670-ISSS332-128GE-ND
Manufacturer
Manufacturer Product Number
ISSS332-128GE
Description
SSD 128GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
128GB
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6503,12167 €3.018,73 €
Manufacturers Standard Package
Unit Price without VAT:503,12167 €
Unit Price with VAT:598,71479 €