Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS332-064GM

DigiKey Part Number
4670-ISSS332-064GM-ND
Manufacturer
Manufacturer Product Number
ISSS332-064GM
Description
SSD 64GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
64GB
Operating Temperature
-10°C ~ 80°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,12000 €285,12 €
12260,52583 €3.126,31 €
30251,80000 €7.554,00 €
Unit Price without VAT:285,12000 €
Unit Price with VAT:339,29280 €