Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS332-032GT

DigiKey Part Number
4670-ISSS332-032GT-ND
Manufacturer
Manufacturer Product Number
ISSS332-032GT
Description
SSD 32GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
-40°C ~ 90°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.