
ISSS332-032GE | |
|---|---|
DigiKey Part Number | 4670-ISSS332-032GE-ND |
Manufacturer | |
Manufacturer Product Number | ISSS332-032GE |
Description | SSD 32GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 179,89500 € | 1.079,37 € |
| Unit Price without VAT: | 179,89500 € |
|---|---|
| Unit Price with VAT: | 214,07505 € |

