ISSS332-001TTP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 1.223,50833 €
Datasheet
New at DigiKey
Image for ISSS332-001TTP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS332-001TTP

DigiKey Part Number
4670-ISSS332-001TTP-ND
Manufacturer
Manufacturer Product Number
ISSS332-001TTP
Description
ADATA SATA 2.5" MLC 1TB -40
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 1TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
450MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
-40°C ~ 90°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISSS332-001TTADATA04670-ISSS332-001TT-ND1.223,50833 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
61.223,50833 €7.341,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.223,50833 €
Unit Price with VAT:1.455,97491 €