
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 450MB/s | |
Speed - Write | 380MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.25mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,91000 € | 181,91 € |
| 12 | 166,38583 € | 1.996,63 € |
| 30 | 160,84100 € | 4.825,23 € |
| 54 | 157,35870 € | 8.497,37 € |
| Unit Price without VAT: | 181,91000 € |
|---|---|
| Unit Price with VAT: | 216,47290 € |

