Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSS31C-001TITB5

DigiKey Part Number
4670-ISSS31C-001TITB5-ND
Manufacturer
Manufacturer Product Number
ISSS31C-001TITB5
Description
SSD 1TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ADATA
Speed - Read
560MB/s
Series
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.345,19000 €1.345,19 €
Unit Price without VAT:1.345,19000 €
Unit Price with VAT:1.600,77610 €