Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISSS316-256GP | |
|---|---|
DigiKey Part Number | 4670-ISSS316-256GP-ND |
Manufacturer | |
Manufacturer Product Number | ISSS316-256GP |
Description | SSD 256GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.25mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 41,80250 € | 334,42 € |
| Unit Price without VAT: | 41,80250 € |
|---|---|
| Unit Price with VAT: | 49,74498 € |



