
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.0mm x 69.85mm x 6.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,18000 € | 195,18 € |
| 16 | 176,60125 € | 2.825,62 € |
| 32 | 172,11875 € | 5.507,80 € |
| Unit Price without VAT: | 195,18000 € |
|---|---|
| Unit Price with VAT: | 232,26420 € |

