Image for ISMS331-128GMV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISMS331-128GMV

DigiKey Part Number
4670-ISMS331-128GMV-ND
Manufacturer
Manufacturer Product Number
ISMS331-128GMV
Description
SSD 128GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III Disk-On-Module, SATA DOM 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
Disk-On-Module, SATA DOM
Speed - Read
340MB/s
Speed - Write
200MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
38.40mm x 23.40mm x 8.49mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8509,32625 €4.074,61 €
Manufacturers Standard Package
Unit Price without VAT:509,32625 €
Unit Price with VAT:606,09824 €